


IMSA-10120S-20Y915 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120S-20Y915TR-ND - Tape & Reel (TR) 2248-IMSA-10120S-20Y915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120S-20Y915 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer IRISO USA Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.486" (12.35mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 25 | 58,08880 Kč | 1 452,22 Kč |
| 50 | 55,31720 Kč | 2 765,86 Kč |
| 100 | 52,67350 Kč | 5 267,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,37468 Kč | 12 343,67 Kč |
| 500 | 47,01830 Kč | 23 509,15 Kč |
| 750 | 45,69277 Kč | 34 269,58 Kč |
| 1 250 | 44,07598 Kč | 55 094,97 Kč |
| 1 750 | 43,04290 Kč | 75 325,08 Kč |
| 2 500 | 41,97442 Kč | 104 936,05 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |

