
IMSA-10120S-06Y911 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120S-06Y911TR-ND - Tape & Reel (TR) 2248-IMSA-10120S-06Y911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120S-06Y911 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Socket, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 42,27320 Kč | 1 056,83 Kč |
| 50 | 40,25740 Kč | 2 012,87 Kč |
| 100 | 38,33180 Kč | 3 833,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,75905 Kč | 13 903,62 Kč |
| 800 | 33,10046 Kč | 26 480,37 Kč |
| 1 200 | 32,16718 Kč | 38 600,62 Kč |
| 2 000 | 31,02906 Kč | 62 058,12 Kč |
| 2 800 | 30,30169 Kč | 84 844,73 Kč |
| 4 000 | 29,54949 Kč | 118 197,96 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

