6 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Connector Socket, Center Strip Contacts Surface Mount Gold
IRISO Z-Move Technology

IMSA-10120S-06Y504

DigiKey Part Number
2248-IMSA-10120S-06Y504-ND
Manufacturer
Manufacturer Product Number
IMSA-10120S-06Y504
Description
CONN SOCKET VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.644" (16.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,10400 Kč451,04 Kč
4540,55889 Kč1 825,15 Kč
9038,62000 Kč3 475,80 Kč
13537,52889 Kč5 066,40 Kč
27035,73704 Kč9 649,00 Kč
54034,03115 Kč18 376,82 Kč
1 03532,50450 Kč33 642,16 Kč
2 52030,52767 Kč76 929,73 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč