30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
IRISO Z-Move Technology

IMSA-10120B-30Y913

DigiKey Part Number
2248-IMSA-10120B-30Y913TR-ND - Tape & Reel (TR)
2248-IMSA-10120B-30Y913CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-10120B-30Y913
Description
CONN HEADER VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
IRISO USA Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.352" (8.95mm)
Number of Positions
30
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
1098,60700 Kč986,07 Kč
2592,43320 Kč2 310,83 Kč
5088,01940 Kč4 400,97 Kč
10083,81560 Kč8 381,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25078,56780 Kč19 641,95 Kč
50074,81924 Kč37 409,62 Kč
75072,71076 Kč54 533,07 Kč
1 25070,13903 Kč87 673,79 Kč
1 75068,49559 Kč119 867,28 Kč
2 50066,79531 Kč166 988,27 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč