


IMSA-10120B-20Y913 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120B-20Y913TR-ND - Tape & Reel (TR) 2248-IMSA-10120B-20Y913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120B-20Y913 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 25 | 74,66040 Kč | 1 866,51 Kč |
| 50 | 71,09080 Kč | 3 554,54 Kč |
| 100 | 67,69550 Kč | 6 769,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,45680 Kč | 15 864,20 Kč |
| 500 | 60,42888 Kč | 30 214,44 Kč |
| 750 | 58,72552 Kč | 44 044,14 Kč |
| 1 250 | 56,64824 Kč | 70 810,30 Kč |
| 1 750 | 55,32049 Kč | 96 810,86 Kč |
| 2 500 | 53,94722 Kč | 134 868,05 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

