


IMSA-10120B-20Y911 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120B-20Y911TR-ND - Tape & Reel (TR) 2248-IMSA-10120B-20Y911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120B-20Y911 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.313" (7.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 10 | 78,28500 Kč | 782,85 Kč |
| 25 | 73,37200 Kč | 1 834,30 Kč |
| 50 | 69,86920 Kč | 3 493,46 Kč |
| 100 | 66,53270 Kč | 6 653,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,36696 Kč | 15 591,74 Kč |
| 500 | 59,39048 Kč | 29 695,24 Kč |
| 750 | 57,71685 Kč | 43 287,64 Kč |
| 1 250 | 55,67506 Kč | 69 593,82 Kč |
| 1 750 | 54,36998 Kč | 95 147,46 Kč |
| 2 500 | 53,02057 Kč | 132 551,42 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |

