10 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Plug, Center Strip Contacts Surface Mount Gold
IRISO Z-Move Technology

IMSA-10120B-10Y913

DigiKey Part Number
2248-IMSA-10120B-10Y913TR-ND - Tape & Reel (TR)
2248-IMSA-10120B-10Y913CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-10120B-10Y913
Description
CONN HEADER VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.352" (8.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1060,24300 Kč602,43 Kč
2556,46800 Kč1 411,70 Kč
5053,77160 Kč2 688,58 Kč
10051,20360 Kč5 120,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25047,99724 Kč11 999,31 Kč
50045,70634 Kč22 853,17 Kč
75044,41805 Kč33 313,54 Kč
1 25042,84634 Kč53 557,92 Kč
1 75041,84194 Kč73 223,40 Kč
2 50040,80331 Kč102 008,28 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč