


IMSA-10120B-10Y911 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120B-10Y911TR-ND - Tape & Reel (TR) 2248-IMSA-10120B-10Y911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120B-10Y911 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer IRISO USA Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.313" (7.95mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 25 | 56,46800 Kč | 1 411,70 Kč |
| 50 | 53,77160 Kč | 2 688,58 Kč |
| 100 | 51,20360 Kč | 5 120,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,99724 Kč | 11 999,31 Kč |
| 500 | 45,70634 Kč | 22 853,17 Kč |
| 750 | 44,41805 Kč | 33 313,54 Kč |
| 1 250 | 42,84634 Kč | 53 557,92 Kč |
| 1 750 | 41,84194 Kč | 73 223,40 Kč |
| 2 500 | 40,80331 Kč | 102 008,28 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

