10 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Plug, Center Strip Contacts Surface Mount Gold
IRISO Z-Move Technology

IMSA-10120B-10Y911

DigiKey Part Number
2248-IMSA-10120B-10Y911TR-ND - Tape & Reel (TR)
2248-IMSA-10120B-10Y911CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-10120B-10Y911
Description
CONN HEADER VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
IRISO USA Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.313" (7.95mm)
Number of Positions
10
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1060,24300 Kč602,43 Kč
2556,46800 Kč1 411,70 Kč
5053,77160 Kč2 688,58 Kč
10051,20360 Kč5 120,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25047,99724 Kč11 999,31 Kč
50045,70634 Kč22 853,17 Kč
75044,41805 Kč33 313,54 Kč
1 25042,84634 Kč53 557,92 Kč
1 75041,84194 Kč73 223,40 Kč
2 50040,80331 Kč102 008,28 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč