


LFXTAL090986 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL090986-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL090986 |
Description | IQXC-240 1.2 X 1.0MM 32.0MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL090986 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 46,70000 Kč | 467,00 Kč |
| 25 | 44,16280 Kč | 1 104,07 Kč |
| 50 | 42,33200 Kč | 2 116,60 Kč |
| 100 | 40,58280 Kč | 4 058,28 Kč |
| 250 | 38,38016 Kč | 9 595,04 Kč |
| 500 | 36,79438 Kč | 18 397,19 Kč |
| 1 000 | 35,27538 Kč | 35 275,38 Kč |
| 2 500 | 33,36532 Kč | 83 413,30 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

