32.768 kHz ±15ppm Crystal 5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL090958

DigiKey Part Number
1923-LFXTAL090958-ND
Manufacturer
Manufacturer Product Number
LFXTAL090958
Description
IQXC-229LR 1.6 X 1.0MM 32.7680KH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±15ppm Crystal 5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL090958 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±15ppm
Load Capacitance
5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,93800 Kč319,38 Kč
2530,20360 Kč755,09 Kč
5028,95620 Kč1 447,81 Kč
10027,75940 Kč2 775,94 Kč
25026,25084 Kč6 562,71 Kč
50025,16568 Kč12 582,84 Kč
1 00024,12607 Kč24 126,07 Kč
2 50022,81844 Kč57 046,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč