32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL090552

DigiKey Part Number
1923-LFXTAL090552-ND
Manufacturer
Manufacturer Product Number
LFXTAL090552
Description
IQXC-26 1.6 X 1.2MM 32.0MHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL090552 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±15ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 517
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1015,28700 Kč152,87 Kč
2514,46520 Kč361,63 Kč
5013,86900 Kč693,45 Kč
10013,29330 Kč1 329,33 Kč
25012,57168 Kč3 142,92 Kč
50012,05156 Kč6 025,78 Kč
1 00011,55290 Kč11 552,90 Kč
2 50010,92586 Kč27 314,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč