
LFXTAL085880 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL085880TR-ND - Tape & Reel (TR) 1923-LFXTAL085880CT-ND - Cut Tape (CT) 1923-LFXTAL085880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL085880 |
Description | CRYSTAL 25.0MHZ -40 TO 125C 8PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,95320 Kč | 248,83 Kč |
| 50 | 9,54140 Kč | 477,07 Kč |
| 100 | 9,14670 Kč | 914,67 Kč |
| 250 | 8,65032 Kč | 2 162,58 Kč |
| 500 | 8,29212 Kč | 4 146,06 Kč |
| 1 000 | 7,94900 Kč | 7 949,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,43434 Kč | 22 303,02 Kč |
| 6 000 | 7,12711 Kč | 42 762,66 Kč |
| 9 000 | 6,95335 Kč | 62 580,15 Kč |
| 15 000 | 6,74057 Kč | 101 108,55 Kč |
| 21 000 | 6,60409 Kč | 138 685,89 Kč |
| 30 000 | 6,46247 Kč | 193 874,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

