
LFXTAL082887 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL082887TR-ND - Tape & Reel (TR) 1923-LFXTAL082887CT-ND - Cut Tape (CT) 1923-LFXTAL082887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL082887 |
Description | CRYSTAL 16MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL082887 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830108288709 | Würth Elektronik | 2 330 | 1923-830108288709CT-ND | 14,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,58784 Kč | 22 763,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,73880 Kč | 486,94 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,82840 Kč | 2 207,10 Kč |
| 500 | 8,46346 Kč | 4 231,73 Kč |
| 1 000 | 8,11321 Kč | 8 113,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 50 | 11,39780 Kč | 569,89 Kč |
| 100 | 10,07480 Kč | 1 007,48 Kč |
| 500 | 9,54360 Kč | 4 771,80 Kč |
| 1 000 | 7,95299 Kč | 7 952,99 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

