LFXTAL082132REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 7,83034 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 777
Unit Price: 11,04000 Kč
Datasheet
CFPX-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-218
CFPX-218_View2

LFXTAL082132REEL

DigiKey Part Number
1923-LFXTAL082132REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL082132REEL
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,23660 Kč8 236,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,23660 Kč
Unit Price with VAT:9,96629 Kč