


LFXTAL082129 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL082129TR-ND - Tape & Reel (TR) 1923-LFXTAL082129CT-ND - Cut Tape (CT) 1923-LFXTAL082129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL082129 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 50 | 11,33480 Kč | 566,74 Kč |
| 100 | 10,86650 Kč | 1 086,65 Kč |
| 250 | 10,27644 Kč | 2 569,11 Kč |
| 500 | 9,85100 Kč | 4 925,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,44343 Kč | 9 443,43 Kč |
| 2 000 | 9,05298 Kč | 18 105,96 Kč |
| 3 000 | 8,83211 Kč | 26 496,33 Kč |
| 5 000 | 8,56164 Kč | 42 808,20 Kč |
| 7 000 | 8,38813 Kč | 58 716,91 Kč |
| 10 000 | 8,20812 Kč | 82 081,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

