
LFXTAL078430B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL078430B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL078430B |
Description | CRYSTAL 4.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,45206 Kč | 6 452,06 Kč |
| Unit Price without VAT: | 6,45206 Kč |
|---|---|
| Unit Price with VAT: | 7,80699 Kč |




