25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

LFXTAL071259

DigiKey Part Number
1923-LFXTAL071259TR-ND - Tape & Reel (TR)
1923-LFXTAL071259CT-ND - Cut Tape (CT)
1923-LFXTAL071259DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL071259
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 459
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1023,07700 Kč230,77 Kč
2521,81280 Kč545,32 Kč
5020,91400 Kč1 045,70 Kč
10020,04890 Kč2 004,89 Kč
25018,95868 Kč4 739,67 Kč
50018,17502 Kč9 087,51 Kč
1 00017,42351 Kč17 423,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,29690 Kč48 890,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč