

LFXTAL071255 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL071255TR-ND - Tape & Reel (TR) 1923-LFXTAL071255CT-ND - Cut Tape (CT) 1923-LFXTAL071255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071255 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 25 | 21,81280 Kč | 545,32 Kč |
| 50 | 20,91400 Kč | 1 045,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,29690 Kč | 48 890,70 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

