MFG_LFXTAL070885.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LFXTAL070885.JPG

LFXTAL066431

DigiKey Part Number
1923-LFXTAL066431TR-ND - Tape & Reel (TR)
1923-LFXTAL066431CT-ND - Cut Tape (CT)
1923-LFXTAL066431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL066431
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL066431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1023,51300 Kč235,13 Kč
2522,24560 Kč556,14 Kč
5021,32360 Kč1 066,18 Kč
10020,44170 Kč2 044,17 Kč
25019,33064 Kč4 832,66 Kč
50018,53074 Kč9 265,37 Kč
1 00017,76494 Kč17 764,94 Kč
2 50017,06944 Kč42 673,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,10797 Kč80 539,85 Kč
10 00015,44384 Kč154 438,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč