

LFXTAL066198 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL066198TR-ND - Tape & Reel (TR) 1923-LFXTAL066198CT-ND - Cut Tape (CT) 1923-LFXTAL066198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL066198 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL066198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,51300 Kč | 235,13 Kč |
| 25 | 22,24560 Kč | 556,14 Kč |
| 50 | 21,32360 Kč | 1 066,18 Kč |
| 100 | 20,44170 Kč | 2 044,17 Kč |
| 250 | 19,33064 Kč | 4 832,66 Kč |
| 500 | 18,53074 Kč | 9 265,37 Kč |
| 1 000 | 17,76494 Kč | 17 764,94 Kč |
| 2 500 | 17,06944 Kč | 42 673,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,10797 Kč | 80 539,85 Kč |
| 10 000 | 15,44384 Kč | 154 438,40 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |

