
LFXTAL063829 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL063829TR-ND - Tape & Reel (TR) 1923-LFXTAL063829CT-ND - Cut Tape (CT) 1923-LFXTAL063829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL063829 |
Description | 32.7680KHZ IQXC-25 2.0 X 1.2MM S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,58580 Kč | 679,29 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 250 | 12,31576 Kč | 3 078,94 Kč |
| 500 | 11,80634 Kč | 5 903,17 Kč |
| 1 000 | 11,31813 Kč | 11 318,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,58565 Kč | 31 756,95 Kč |
| 6 000 | 10,14844 Kč | 60 890,64 Kč |
| 9 000 | 9,90126 Kč | 89 111,34 Kč |
| 15 000 | 9,59854 Kč | 143 978,10 Kč |
| 21 000 | 9,40434 Kč | 197 491,14 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

