


LFXTAL060203 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL060203TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL060203 |
Description | CRYSTAL 10.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,41536 Kč | 16 415,36 Kč |
| Unit Price without VAT: | 16,41536 Kč |
|---|---|
| Unit Price with VAT: | 19,86259 Kč |

