

LFXTAL059815 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059815TR-ND - Tape & Reel (TR) 1923-LFXTAL059815CT-ND - Cut Tape (CT) 1923-LFXTAL059815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059815 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 12,75000 Kč | 318,75 Kč |
| 50 | 12,22080 Kč | 611,04 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| 250 | 11,07688 Kč | 2 769,22 Kč |
| 500 | 10,61868 Kč | 5 309,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,17941 Kč | 10 179,41 Kč |
| 2 000 | 9,75851 Kč | 19 517,02 Kč |
| 3 000 | 9,52042 Kč | 28 561,26 Kč |
| 5 000 | 9,22896 Kč | 46 144,80 Kč |
| 7 000 | 9,04195 Kč | 63 293,65 Kč |
| 10 000 | 8,84789 Kč | 88 478,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

