

LFXTAL059643 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059643TR-ND - Tape & Reel (TR) 1923-LFXTAL059643CT-ND - Cut Tape (CT) 1923-LFXTAL059643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059643 |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL059643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 50 | 9,88160 Kč | 494,08 Kč |
| 100 | 9,47430 Kč | 947,43 Kč |
| 250 | 8,95944 Kč | 2 239,86 Kč |
| 500 | 8,58902 Kč | 4 294,51 Kč |
| 1 000 | 8,23353 Kč | 8 233,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,70046 Kč | 23 101,38 Kč |
| 6 000 | 7,38220 Kč | 44 293,20 Kč |
| 9 000 | 7,20227 Kč | 64 820,43 Kč |
| 15 000 | 6,98189 Kč | 104 728,35 Kč |
| 21 000 | 6,84052 Kč | 143 650,92 Kč |
| 30 000 | 6,69383 Kč | 200 814,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

