32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead

LFXTAL059461

DigiKey Part Number
1923-LFXTAL059461TR-ND - Tape & Reel (TR)
1923-LFXTAL059461CT-ND - Cut Tape (CT)
1923-LFXTAL059461DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL059461
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL059461 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1025,42900 Kč254,29 Kč
2524,03840 Kč600,96 Kč
5023,04320 Kč1 152,16 Kč
10022,08990 Kč2 208,99 Kč
25020,89048 Kč5 222,62 Kč
50020,02706 Kč10 013,53 Kč
1 00019,19931 Kč19 199,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,95784 Kč53 873,52 Kč
6 00017,21700 Kč103 302,00 Kč
9 00016,79828 Kč151 184,52 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč