

LFXTAL059461 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059461TR-ND - Tape & Reel (TR) 1923-LFXTAL059461CT-ND - Cut Tape (CT) 1923-LFXTAL059461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059461 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL059461 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 23,04320 Kč | 1 152,16 Kč |
| 100 | 22,08990 Kč | 2 208,99 Kč |
| 250 | 20,89048 Kč | 5 222,62 Kč |
| 500 | 20,02706 Kč | 10 013,53 Kč |
| 1 000 | 19,19931 Kč | 19 199,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,95784 Kč | 53 873,52 Kč |
| 6 000 | 17,21700 Kč | 103 302,00 Kč |
| 9 000 | 16,79828 Kč | 151 184,52 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

