24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

LFXTAL058124

DigiKey Part Number
1923-LFXTAL058124TR-ND - Tape & Reel (TR)
1923-LFXTAL058124CT-ND - Cut Tape (CT)
1923-LFXTAL058124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL058124
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL058124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-18-33-JEN-TRECS Inc.3 900XC2714CT-ND9,80000 KčSimilar
In-Stock: 3 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
1010,67800 Kč106,78 Kč
2510,08560 Kč252,14 Kč
509,67280 Kč483,64 Kč
1009,27240 Kč927,24 Kč
2508,76848 Kč2 192,12 Kč
5008,40602 Kč4 203,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,05815 Kč8 058,15 Kč
2 0007,72478 Kč15 449,56 Kč
3 0007,53634 Kč22 609,02 Kč
5 0007,30547 Kč36 527,35 Kč
7 0007,15734 Kč50 101,38 Kč
10 0007,00367 Kč70 036,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč