

LFXTAL053099 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL053099TR-ND - Tape & Reel (TR) 1923-LFXTAL053099CT-ND - Cut Tape (CT) 1923-LFXTAL053099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL053099 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL053099 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,73880 Kč | 486,94 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,82840 Kč | 2 207,10 Kč |
| 500 | 8,46346 Kč | 4 231,73 Kč |
| 1 000 | 8,11321 Kč | 8 113,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,58784 Kč | 22 763,52 Kč |
| 6 000 | 7,27420 Kč | 43 645,20 Kč |
| 9 000 | 7,09688 Kč | 63 871,92 Kč |
| 15 000 | 6,87973 Kč | 103 195,95 Kč |
| 21 000 | 6,74040 Kč | 141 548,40 Kč |
| 30 000 | 6,59586 Kč | 197 875,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

