

LFXTAL035265 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL035265TR-ND - Tape & Reel (TR) 1923-LFXTAL035265CT-ND - Cut Tape (CT) 1923-LFXTAL035265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL035265 |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL035265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,67520 Kč | 266,88 Kč |
| 50 | 10,23440 Kč | 511,72 Kč |
| 100 | 9,81030 Kč | 981,03 Kč |
| 250 | 9,27776 Kč | 2 319,44 Kč |
| 500 | 8,89392 Kč | 4 446,96 Kč |
| 1 000 | 8,52603 Kč | 8 526,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,97399 Kč | 23 921,97 Kč |
| 6 000 | 7,64446 Kč | 45 866,76 Kč |
| 9 000 | 7,45809 Kč | 67 122,81 Kč |
| 15 000 | 7,22991 Kč | 108 448,65 Kč |
| 21 000 | 7,08356 Kč | 148 754,76 Kč |
| 30 000 | 6,93168 Kč | 207 950,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

