New at DigiKey
16 MHz ±30ppm Crystal 22pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL027945B

DigiKey Part Number
1923-LFXTAL027945B-ND
Manufacturer
Manufacturer Product Number
LFXTAL027945B
Description
CRYSTAL 16.0000MHZ 22PF TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 22pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
22pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.190" W (11.35mm x 4.85mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 973
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,31500 Kč83,15 Kč
257,87000 Kč196,75 Kč
507,54240 Kč377,12 Kč
1007,22960 Kč722,96 Kč
2506,83696 Kč1 709,24 Kč
5006,55432 Kč3 277,16 Kč
1 0006,28323 Kč6 283,23 Kč
2 5005,94185 Kč14 854,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč