

LFXTAL027945B | |
|---|---|
DigiKey Part Number | 1923-1788-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL027945B |
Description | CRYSTAL 16.0000MHZ 22PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 22pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 50 | 7,74400 Kč | 387,20 Kč |
| 100 | 7,42490 Kč | 742,49 Kč |
| 300 | 6,94333 Kč | 2 083,00 Kč |
| 500 | 6,73070 Kč | 3 365,35 Kč |
| 1 000 | 6,45206 Kč | 6 452,06 Kč |
| 2 500 | 6,10160 Kč | 15 254,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

