

LFXTAL026392 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL026392TR-ND - Tape & Reel (TR) 1923-LFXTAL026392CT-ND - Cut Tape (CT) 1923-LFXTAL026392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL026392 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL026392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 Kč | 27,70 Kč |
| 10 | 24,05900 Kč | 240,59 Kč |
| 25 | 22,74640 Kč | 568,66 Kč |
| 50 | 21,80480 Kč | 1 090,24 Kč |
| 100 | 20,90290 Kč | 2 090,29 Kč |
| 250 | 19,76852 Kč | 4 942,13 Kč |
| 500 | 18,95072 Kč | 9 475,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,16751 Kč | 18 167,51 Kč |
| 2 000 | 17,41711 Kč | 34 834,22 Kč |
| 3 000 | 16,99277 Kč | 50 978,31 Kč |
| 5 000 | 16,47320 Kč | 82 366,00 Kč |
| 7 000 | 16,13992 Kč | 112 979,44 Kč |
| 10 000 | 15,79406 Kč | 157 940,60 Kč |
| 12 000 | 15,62024 Kč | 187 442,88 Kč |
| Unit Price without VAT: | 27,70000 Kč |
|---|---|
| Unit Price with VAT: | 33,51700 Kč |











