
LFTVXO085756 | |
|---|---|
DigiKey Part Number | 1923-LFTVXO085756-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO085756 |
Description | XTAL OSC VCTCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | ±8ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,63000 Kč | 1 132,63 Kč |
| 10 | 984,86900 Kč | 9 848,69 Kč |
| 25 | 931,67280 Kč | 23 291,82 Kč |
| 50 | 893,42300 Kč | 44 671,15 Kč |
| 100 | 892,41500 Kč | 89 241,50 Kč |
| Unit Price without VAT: | 1 132,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 370,48230 Kč |


