19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFTVXO075806

DigiKey Part Number
1923-LFTVXO075806TR-ND - Tape & Reel (TR)
1923-LFTVXO075806CT-ND - Cut Tape (CT)
1923-LFTVXO075806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTVXO075806
Description
XTAL OSC VCTCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10249,37200 Kč2 493,72 Kč
25235,84120 Kč5 896,03 Kč
50232,91820 Kč11 645,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000190,29438 Kč570 883,14 Kč
Manufacturers Standard Package
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč