
LFTVXO075806 | |
|---|---|
DigiKey Part Number | 1923-LFTVXO075806TR-ND - Tape & Reel (TR) 1923-LFTVXO075806CT-ND - Cut Tape (CT) 1923-LFTVXO075806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTVXO075806 |
Description | XTAL OSC VCTCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 249,37200 Kč | 2 493,72 Kč |
| 25 | 235,84120 Kč | 5 896,03 Kč |
| 50 | 232,91820 Kč | 11 645,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 190,29438 Kč | 570 883,14 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |

