New at DigiKey
20 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFTVXO009917

DigiKey Part Number
1923-LFTVXO009917TR-ND - Tape & Reel (TR)
1923-LFTVXO009917CT-ND - Cut Tape (CT)
1923-LFTVXO009917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTVXO009917
Description
XTAL OSC VCTCXO 20.0000MHZ HCMOS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±500ppb
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
3mA (Typ)
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
8-SMD Module
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Amplitude Control
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1375,82000 Kč375,82 Kč
10326,68100 Kč3 266,81 Kč
25315,90240 Kč7 897,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000258,08681 Kč258 086,81 Kč
Manufacturers Standard Package
Unit Price without VAT:375,82000 Kč
Unit Price with VAT:454,74220 Kč