
LFTVXO009916 | |
|---|---|
DigiKey Part Number | 1923-LFTVXO009916CT-ND - Cut Tape (CT) 1923-LFTVXO009916DKR-ND - Digi-Reel® 1923-LFTVXO009916TR-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO009916 |
Description | XTAL OSC VCTCXO 19.4400MHZ HCMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz VCTCXO HCMOS Oscillator 3.3V Amplitude Control 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 Kč | 439,07 Kč |
| 10 | 381,55500 Kč | 3 815,55 Kč |
| 25 | 375,88080 Kč | 9 397,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 331,76630 Kč | 33 176,63 Kč |
| 200 | 318,12915 Kč | 63 625,83 Kč |
| 300 | 310,41973 Kč | 93 125,92 Kč |
| 500 | 307,09576 Kč | 153 547,88 Kč |
| Unit Price without VAT: | 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 531,27470 Kč |


