

LFTVXO009905 | |
|---|---|
DigiKey Part Number | 1923-1216-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO009905 |
Description | XTAL OSC VCTCXO 16.3840MHZ HCMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LFTVXO009905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±900ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,43000 Kč | 362,43 Kč |
| 10 | 314,99100 Kč | 3 149,91 Kč |
| 25 | 297,91960 Kč | 7 447,99 Kč |
| 50 | 285,63580 Kč | 14 281,79 Kč |
| 100 | 273,87060 Kč | 27 387,06 Kč |
| 300 | 256,23650 Kč | 76 870,95 Kč |
| 500 | 248,44078 Kč | 124 220,39 Kč |
| Unit Price without VAT: | 362,43000 Kč |
|---|---|
| Unit Price with VAT: | 438,54030 Kč |


