

LFTCXO073004 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO073004TR-ND - Tape & Reel (TR) 1923-LFTCXO073004CT-ND - Cut Tape (CT) 1923-LFTCXO073004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO073004 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 71,60300 Kč | 716,03 Kč |
| 25 | 67,70600 Kč | 1 692,65 Kč |
| 50 | 64,90900 Kč | 3 245,45 Kč |
| 100 | 62,22340 Kč | 6 222,34 Kč |
| 250 | 58,84900 Kč | 14 712,25 Kč |
| 500 | 57,18596 Kč | 28 592,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,06367 Kč | 245 318,35 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

