
LFSPXO085943 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO085943TR-ND - Tape & Reel (TR) 1923-LFSPXO085943CT-ND - Cut Tape (CT) 1923-LFSPXO085943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO085943 |
Description | 10.0MHZ IQXO-540; -40 TO 125C 3. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,69700 Kč | 356,97 Kč |
| 25 | 33,75640 Kč | 843,91 Kč |
| 50 | 32,36220 Kč | 1 618,11 Kč |
| 100 | 31,02450 Kč | 3 102,45 Kč |
| 250 | 29,33924 Kč | 7 334,81 Kč |
| 500 | 28,12640 Kč | 14 063,20 Kč |
| 1 000 | 27,30790 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,22266 Kč | 75 667,98 Kč |
| 6 000 | 24,18319 Kč | 145 099,14 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

