125 MHz XO (Standard) LVPECL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO084283

DigiKey Part Number
1923-LFSPXO084283TR-ND - Tape & Reel (TR)
1923-LFSPXO084283CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LFSPXO084283
Description
XTAL OSC XO 125.0MHZ LVPECL 3.3V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
10146,67100 Kč1 466,71 Kč
25138,71280 Kč3 467,82 Kč
50132,98460 Kč6 649,23 Kč
100127,49570 Kč12 749,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000109,45208 Kč328 356,24 Kč
Manufacturers Standard Package
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč