
LFSPXO084281 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO084281TR-ND - Tape & Reel (TR) 1923-LFSPXO084281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LFSPXO084281 |
Description | XTAL OSC XO 156.25MHZ LVPECL 3.3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 176,92900 Kč | 1 769,29 Kč |
| 25 | 167,33720 Kč | 4 183,43 Kč |
| 50 | 160,42480 Kč | 8 021,24 Kč |
| 100 | 153,80620 Kč | 15 380,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 135,17463 Kč | 405 523,89 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |

