200 MHz XO (Standard) LVPECL Oscillator 2.5V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO084277

DigiKey Part Number
1923-LFSPXO084277TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFSPXO084277
Description
XTAL OSC XO 200.0MHZ LVPECL 2.5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000188,75102 Kč566 253,06 Kč
Manufacturers Standard Package
Unit Price without VAT:188,75102 Kč
Unit Price with VAT:228,38873 Kč