200 MHz XO (Standard) LVDS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO084272

DigiKey Part Number
1923-LFSPXO084272TR-ND - Tape & Reel (TR)
1923-LFSPXO084272CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LFSPXO084272
Description
XTAL OSC XO 200.0MHZ LVDS 3.3V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1271,50000 Kč271,50 Kč
10235,95500 Kč2 359,55 Kč
25223,15840 Kč5 578,96 Kč
50213,94860 Kč10 697,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000186,88220 Kč560 646,60 Kč
Manufacturers Standard Package
Unit Price without VAT:271,50000 Kč
Unit Price with VAT:328,51500 Kč