
LFSPXO083818 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083818TR-ND - Tape & Reel (TR) 1923-LFSPXO083818CT-ND - Cut Tape (CT) 1923-LFSPXO083818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083818 |
Description | XTAL OSC 24.0000MHZ CMOS SMD 1. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 25,00440 Kč | 625,11 Kč |
| 50 | 23,96720 Kč | 1 198,36 Kč |
| 100 | 22,97390 Kč | 2 297,39 Kč |
| 250 | 21,72620 Kč | 5 431,55 Kč |
| 500 | 20,82792 Kč | 10 413,96 Kč |
| 1 000 | 19,96700 Kč | 19 967,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,67611 Kč | 56 028,33 Kč |
| 6 000 | 17,90570 Kč | 107 434,20 Kč |
| 9 000 | 17,47017 Kč | 157 231,53 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

