
LFSPXO083346 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083346TR-ND - Tape & Reel (TR) 1923-LFSPXO083346CT-ND - Cut Tape (CT) 1923-LFSPXO083346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083346 |
Description | XTAL OSC 156.2500MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO083346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 25 | 106,06520 Kč | 2 651,63 Kč |
| 50 | 101,68500 Kč | 5 084,25 Kč |
| 100 | 97,48530 Kč | 9 748,53 Kč |
| 250 | 94,77488 Kč | 23 693,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,30518 Kč | 237 915,54 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |

