
LFSPXO083346 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083346TR-ND - Tape & Reel (TR) 1923-LFSPXO083346CT-ND - Cut Tape (CT) 1923-LFSPXO083346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083346 |
Description | XTAL OSC 156.2500MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO083346 Models |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSC8AA500-SCO-J037 | Siward | 200 | 3994-OSC8AA500-SCO-J037CT-ND | 25,03000 Kč | Parametric Equivalent |
| XPP335156.250000K | Renesas Electronics Corporation | 500 | 800-XPP335156.250000KTR-ND | 26,26032 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 25 | 106,06520 Kč | 2 651,63 Kč |
| 50 | 101,68500 Kč | 5 084,25 Kč |
| 100 | 97,48530 Kč | 9 748,53 Kč |
| 250 | 94,77488 Kč | 23 693,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,30518 Kč | 237 915,54 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |

