


LFSPXO076027 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO076027TR-ND - Tape & Reel (TR) 1923-LFSPXO076027CT-ND - Cut Tape (CT) 1923-LFSPXO076027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO076027 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 53,63500 Kč | 536,35 Kč |
| 25 | 50,71360 Kč | 1 267,84 Kč |
| 50 | 48,61280 Kč | 2 430,64 Kč |
| 100 | 46,60470 Kč | 4 660,47 Kč |
| 250 | 44,07448 Kč | 11 018,62 Kč |
| 500 | 43,15672 Kč | 21 578,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,89667 Kč | 113 690,01 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |

