

LFSPXO071190 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO071190TR-ND - Tape & Reel (TR) 1923-LFSPXO071190CT-ND - Cut Tape (CT) 1923-LFSPXO071190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO071190 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 48,62600 Kč | 486,26 Kč |
| 25 | 45,97320 Kč | 1 149,33 Kč |
| 50 | 44,07440 Kč | 2 203,72 Kč |
| 100 | 42,25160 Kč | 4 225,16 Kč |
| 250 | 39,95796 Kč | 9 989,49 Kč |
| 500 | 38,64780 Kč | 19 323,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,72594 Kč | 36 725,94 Kč |
| 2 000 | 35,21171 Kč | 70 423,42 Kč |
| 3 000 | 34,35535 Kč | 103 066,05 Kč |
| 5 000 | 33,30733 Kč | 166 536,65 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |


